
LM26LVQISDX-130/NOPB | |
|---|---|
DigiKey Part Number | 296-44272-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM26LVQISDX-130/NOPB |
Description | THERMOSTAT 130DEGC OPN DRN 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat 130°C Active High, Active Low Open Drain, Push-Pull 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LM26LVQISDX-130/NOPB Models |
Category | Selectable Hysteresis No |
Manufacturer Texas Instruments | Features Trip Test |
Packaging Tape & Reel (TR) | Voltage - Supply 1.6 V ~ 5.5 V |
Part Status Active | Current - Supply 8µA |
Trip Temperature Threshold Hot | Operating Temperature -50°C ~ 150°C |
Switching Temperature 130°C | Mounting Type Surface Mount |
Accuracy ±2.2°C | Grade Automotive |
Current - Output (Max) 7mA | Qualification AEC-Q100 |
Output Type Open Drain, Push-Pull | Package / Case 6-WDFN Exposed Pad |
Output Active High, Active Low | Supplier Device Package 6-WSON (2.2x2.5) |
Output Function OverTemp, /OverTemp, VTemp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,39414 zł | 10 773,63 zł |
| Unit Price without VAT: | 2,39414 zł |
|---|---|
| Unit Price with VAT: | 2,94479 zł |

