Thermostat 105°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26CIM5X-XPA/NOPB

DigiKey Part Number
296-44187-2-ND - Tape & Reel (TR)
296-44187-1-ND - Cut Tape (CT)
296-44187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26CIM5X-XPA/NOPB
Description
THERMOSTAT 105DEG ACT LO SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 105°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM26CIM5X-XPA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
105°C
Accuracy
±3°C
Current - Output (Max)
-
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
16µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 704
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 zł4,38 zł
53,85000 zł19,25 zł
103,65500 zł36,55 zł
253,42840 zł85,71 zł
503,27260 zł163,63 zł
1003,13080 zł313,08 zł
5002,84528 zł1 422,64 zł
1 0002,73906 zł2 739,06 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,58861 zł7 765,83 zł
6 0002,50380 zł15 022,80 zł
9 0002,45748 zł22 117,32 zł
Manufacturers Standard Package
Unit Price without VAT:4,38000 zł
Unit Price with VAT:5,38740 zł