


LM26CIM5-NPA/NOPB | |
|---|---|
DigiKey Part Number | LM26CIM5-NPA/NOPBTR-ND - Tape & Reel (TR) LM26CIM5-NPA/NOPBCT-ND - Cut Tape (CT) LM26CIM5-NPA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5-NPA/NOPB |
Description | THERMOSTAT 45DEGC ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 45°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5-NPA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 45°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,09793 zł | 3 097,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 zł | 4,88 zł |
| 5 | 4,32400 zł | 21,62 zł |
| 10 | 4,11100 zł | 41,11 zł |
| 25 | 3,86080 zł | 96,52 zł |
| 50 | 3,68920 zł | 184,46 zł |
| 100 | 3,53160 zł | 353,16 zł |
| 500 | 3,21548 zł | 1 607,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 zł | 6,03 zł |
| 5 | 5,15000 zł | 25,75 zł |
| 10 | 4,80100 zł | 48,01 zł |
| 25 | 4,37520 zł | 109,38 zł |
| 50 | 4,07780 zł | 203,89 zł |
| 100 | 3,80050 zł | 380,05 zł |
| 500 | 3,22532 zł | 1 612,66 zł |
| Unit Price without VAT: | 4,88000 zł |
|---|---|
| Unit Price with VAT: | 6,00240 zł |

