
LM2694MT/NOPB | |
|---|---|
DigiKey Part Number | LM2694MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2694MT/NOPB |
Description | IC REG BUCK ADJ 600MA 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2694MT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 zł | 11,04 zł |
| 10 | 8,26100 zł | 82,61 zł |
| 94 | 6,83223 zł | 642,23 zł |
| 188 | 6,54362 zł | 1 230,20 zł |
| 282 | 6,39890 zł | 1 804,49 zł |
| 564 | 6,18665 zł | 3 489,27 zł |
| 1 034 | 6,03211 zł | 6 237,20 zł |
| 2 538 | 5,84656 zł | 14 838,57 zł |
| 5 076 | 5,73211 zł | 29 096,19 zł |
| Unit Price without VAT: | 11,04000 zł |
|---|---|
| Unit Price with VAT: | 13,57920 zł |

