
LM2681M6X/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2681M6X/NOPBTR-ND - Tape & Reel (TR) 296-LM2681M6X/NOPBCT-ND - Cut Tape (CT) 296-LM2681M6X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2681M6X/NOPB |
Description | IC REG CHARGE PUMP 2VIN SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin, Vin/2 1 Output 20mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2681M6X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 80kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 zł | 4,13 zł |
| 10 | 2,98000 zł | 29,80 zł |
| 25 | 2,69320 zł | 67,33 zł |
| 100 | 2,37710 zł | 237,71 zł |
| 250 | 2,22672 zł | 556,68 zł |
| 500 | 2,13610 zł | 1 068,05 zł |
| 1 000 | 2,08769 zł | 2 087,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,96931 zł | 5 907,93 zł |
| 6 000 | 1,92421 zł | 11 545,26 zł |
| 9 000 | 1,90163 zł | 17 114,67 zł |
| 15 000 | 1,87660 zł | 28 149,00 zł |
| Unit Price without VAT: | 4,13000 zł |
|---|---|
| Unit Price with VAT: | 5,07990 zł |

