
LM2672MX-12/NOPB | |
|---|---|
DigiKey Part Number | 296-35407-2-ND - Tape & Reel (TR) 296-35407-1-ND - Cut Tape (CT) 296-35407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2672MX-12/NOPB |
Description | IC REG BUCK 12V 1A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2672MX-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,04000 zł | 20,04 zł |
| 10 | 15,30000 zł | 153,00 zł |
| 25 | 14,12040 zł | 353,01 zł |
| 100 | 12,82130 zł | 1 282,13 zł |
| 250 | 12,28988 zł | 3 072,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,19708 zł | 27 992,70 zł |
| Unit Price without VAT: | 20,04000 zł |
|---|---|
| Unit Price with VAT: | 24,64920 zł |

