
LM2651MTCX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2651MTCX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2651MTCX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2651MTCX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2651MTCX-ADJ/NOPB |
Description | IC REG BUCK ADJ 1.5A 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.238V 1 Output 1.5A 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2651MTCX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,37000 zł | 16,37 zł |
| 10 | 12,43500 zł | 124,35 zł |
| 25 | 11,44600 zł | 286,15 zł |
| 100 | 10,35980 zł | 1 035,98 zł |
| 250 | 9,84136 zł | 2 460,34 zł |
| 500 | 9,83412 zł | 4 917,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,00034 zł | 22 500,85 zł |
| Unit Price without VAT: | 16,37000 zł |
|---|---|
| Unit Price with VAT: | 20,13510 zł |

