Digital Cores PMIC 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26484SQE/NOPB

DigiKey Part Number
LM26484SQE/NOPBTR-ND - Tape & Reel (TR)
LM26484SQE/NOPBCT-ND - Cut Tape (CT)
LM26484SQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM26484SQE/NOPB
Description
IC PMU REG BUCK/LDO DUAL 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Cores PMIC 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LM26484SQE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Digital Cores
Current - Supply
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,84000 zł9,84 zł
107,34300 zł73,43 zł
256,71640 zł167,91 zł
1006,02570 zł602,57 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,69644 zł1 424,11 zł
5005,49794 zł2 748,97 zł
7505,39855 zł4 048,91 zł
1 2505,28842 zł6 610,53 zł
1 7505,22402 zł9 142,03 zł
2 5005,16214 zł12 905,35 zł
Manufacturers Standard Package
Unit Price without VAT:9,84000 zł
Unit Price with VAT:12,10320 zł