LM26400YSDX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 19,85000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 574
Unit Price: 24,17000 zł
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26400YSDX

DigiKey Part Number
LM26400YSDX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM26400YSDX
Description
IC REG BUCK ADJ 2A DL 16WSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A 16-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM26400YSDX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
520kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WSON (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes