


LM26CIM5-NPA/NOPB | |
|---|---|
DigiKey Part Number | LM26CIM5-NPA/NOPBTR-ND - Tape & Reel (TR) LM26CIM5-NPA/NOPBCT-ND - Cut Tape (CT) LM26CIM5-NPA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5-NPA/NOPB |
Description | THERMOSTAT 45DEGC ACT LO SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 45°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5-NPA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Hot | |
Switching Temperature | 45°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,16488 zł | 3 164,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 zł | 4,99 zł |
| 5 | 4,41600 zł | 22,08 zł |
| 10 | 4,20000 zł | 42,00 zł |
| 25 | 3,94440 zł | 98,61 zł |
| 50 | 3,76900 zł | 188,45 zł |
| 100 | 3,60790 zł | 360,79 zł |
| 500 | 3,28498 zł | 1 642,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 zł | 6,16 zł |
| 5 | 5,26000 zł | 26,30 zł |
| 10 | 4,90500 zł | 49,05 zł |
| 25 | 4,46960 zł | 111,74 zł |
| 50 | 4,16580 zł | 208,29 zł |
| 100 | 3,88260 zł | 388,26 zł |
| 500 | 3,29504 zł | 1 647,52 zł |
| Unit Price without VAT: | 4,99000 zł |
|---|---|
| Unit Price with VAT: | 6,13770 zł |

