LM2588T-12/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 72
Unit Price: 42,63000 zł
Datasheet
Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 12V 1 Output 5A (Switch) TO-220-7 Formed Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2588T-12/NOPB

DigiKey Part Number
LM2588T-12/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2588T-12/NOPB
Description
IC REG BST FLYBCK 12V 5A TO220-7
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Switching Regulator IC Positive Fixed 12V 1 Output 5A (Switch) TO-220-7 Formed Leads
Datasheet
 Datasheet
EDA/CAD Models
LM2588T-12/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
100kHz ~ 200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes