
LM2576HVSX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2576HVSX-ADJ/NOPBTR-ND - Tape & Reel (TR) LM2576HVSX-ADJ/NOPBCT-ND - Cut Tape (CT) LM2576HVSX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576HVSX-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576HVSX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,97000 zł | 26,97 zł |
| 10 | 20,80900 zł | 208,09 zł |
| 25 | 19,27120 zł | 481,78 zł |
| 100 | 17,58060 zł | 1 758,06 zł |
| 250 | 17,08616 zł | 4 271,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,28952 zł | 8 144,76 zł |
| 1 000 | 15,88997 zł | 15 889,97 zł |
| 1 500 | 15,68974 zł | 23 534,61 zł |
| Unit Price without VAT: | 26,97000 zł |
|---|---|
| Unit Price with VAT: | 33,17310 zł |



