LM25575MHX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 504
Unit Price: 13,32000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 921
Unit Price: 14,31000 zł
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25575MHX

DigiKey Part Number
LM25575MHXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM25575MHX
Description
IC REG BUCK ADJ 1.5A 16HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM25575MHX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
50kHz ~ 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types