
M0G3519QPNRQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3519QPNRQ1TR-ND - Tape & Reel (TR) 296-M0G3519QPNRQ1CT-ND - Cut Tape (CT) 296-M0G3519QPNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3519QPNRQ1 |
Description | AUTOMOTIVE 80MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 27x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,12000 zł | 16,12 zł |
| 10 | 12,23000 zł | 122,30 zł |
| 25 | 11,25360 zł | 281,34 zł |
| 100 | 10,18100 zł | 1 018,10 zł |
| 250 | 9,66916 zł | 2 417,29 zł |
| 500 | 9,55942 zł | 4 779,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,10702 zł | 9 107,02 zł |
| 2 000 | 8,89808 zł | 17 796,16 zł |
| 3 000 | 8,79349 zł | 26 380,47 zł |
| Unit Price without VAT: | 16,12000 zł |
|---|---|
| Unit Price with VAT: | 19,82760 zł |

