Power Supply Controller Secondary-Side Controller 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25115AMT/NOPB

DigiKey Part Number
296-39735-5-ND
Manufacturer
Manufacturer Product Number
LM25115AMT/NOPB
Description
IC CTRLR SSPR 42V LD REG 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM25115AMT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
0V ~ 42V
Voltage - Supply
4.5V ~ 30V
Current - Supply
4 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tube
QuantityUnit PriceExt Price
4607,83880 zł3 605,85 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,83880 zł
Unit Price with VAT:9,64172 zł