
LM236DR-2-5 | |
|---|---|
DigiKey Part Number | 296-37024-2-ND - Tape & Reel (TR) 296-37024-1-ND - Cut Tape (CT) 296-37024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM236DR-2-5 |
Description | IC VREF SHUNT 2% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM236DR-2-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.49V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 zł | 6,71 zł |
| 10 | 4,94500 zł | 49,45 zł |
| 25 | 4,49880 zł | 112,47 zł |
| 100 | 4,00920 zł | 400,92 zł |
| 250 | 3,77568 zł | 943,92 zł |
| 500 | 3,63488 zł | 1 817,44 zł |
| 1 000 | 3,51906 zł | 3 519,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,39676 zł | 8 491,90 zł |
| 5 000 | 3,32306 zł | 16 615,30 zł |
| 7 500 | 3,28616 zł | 24 646,20 zł |
| Unit Price without VAT: | 6,71000 zł |
|---|---|
| Unit Price with VAT: | 8,25330 zł |

