


LM22675MRX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-37362-2-ND - Tape & Reel (TR) 296-37362-1-ND - Cut Tape (CT) 296-37362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22675MRX-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22675MRX-ADJ/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 zł | 16,48 zł |
| 10 | 12,49200 zł | 124,92 zł |
| 25 | 11,50080 zł | 287,52 zł |
| 100 | 10,40940 zł | 1 040,94 zł |
| 250 | 9,88908 zł | 2 472,27 zł |
| 500 | 9,88360 zł | 4 941,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,04462 zł | 22 611,55 zł |
| Unit Price without VAT: | 16,48000 zł |
|---|---|
| Unit Price with VAT: | 20,27040 zł |


