


LM22675QMRE-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-48563-2-ND - Tape & Reel (TR) 296-48563-1-ND - Cut Tape (CT) 296-48563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22675QMRE-5.0/NOPB |
Description | IC REG BUCK 5V 1A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22675QMRE-5.0/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Series | Frequency - Switching 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,10000 zł | 19,10 zł |
| 10 | 14,57500 zł | 145,75 zł |
| 25 | 13,44120 zł | 336,03 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,26332 zł | 2 815,83 zł |
| 500 | 10,91582 zł | 5 457,91 zł |
| 750 | 10,74171 zł | 8 056,28 zł |
| 1 250 | 10,54885 zł | 13 186,06 zł |
| 1 750 | 10,43618 zł | 18 263,31 zł |
| 2 500 | 10,32777 zł | 25 819,42 zł |
| Unit Price without VAT: | 19,10000 zł |
|---|---|
| Unit Price with VAT: | 23,49300 zł |

