



135-3701-301 | |
|---|---|
DigiKey Part Number | J599-ND |
Manufacturer | |
Manufacturer Product Number | 135-3701-301 |
Description | CONN MMCX JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 135-3701-301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,28000 zł | 28,28 zł |
| 10 | 24,03500 zł | 240,35 zł |
| 25 | 22,52840 zł | 563,21 zł |
| 50 | 21,45200 zł | 1 072,60 zł |
| 100 | 20,42790 zł | 2 042,79 zł |
| 250 | 19,14948 zł | 4 787,37 zł |
| 500 | 18,23606 zł | 9 118,03 zł |
| 1 000 | 17,36650 zł | 17 366,50 zł |
| Unit Price without VAT: | 28,28000 zł |
|---|---|
| Unit Price with VAT: | 34,78440 zł |











