
LM20143QMHE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM20143QMHE/NOPBTR-ND - Tape & Reel (TR) 296-LM20143QMHE/NOPBCT-ND - Cut Tape (CT) 296-LM20143QMHE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM20143QMHE/NOPB |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM20143QMHE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.68V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 zł | 17,31 zł |
| 10 | 13,17000 zł | 131,70 zł |
| 25 | 12,13360 zł | 303,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,44892 zł | 2 612,23 zł |
| 500 | 10,12112 zł | 5 060,56 zł |
| 750 | 9,95692 zł | 7 467,69 zł |
| 1 250 | 9,77497 zł | 12 218,71 zł |
| 1 750 | 9,66869 zł | 16 920,21 zł |
| 2 500 | 9,56644 zł | 23 916,10 zł |
| Unit Price without VAT: | 17,31000 zł |
|---|---|
| Unit Price with VAT: | 21,29130 zł |

