LM10506TME-A/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,50771 zł
Datasheet
Solid State Drives (SSD) PMIC 34-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM10506TME-A/NOPB

DigiKey Part Number
296-39601-2-ND - Tape & Reel (TR)
296-39601-1-ND - Cut Tape (CT)
296-39601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM10506TME-A/NOPB
Description
IC BUCK PMU TRPL 34DSBGA
Customer Reference
Detailed Description
Solid State Drives (SSD) PMIC 34-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM10506TME-A/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
34-WFBGA, DSBGA
Applications
Solid State Drives (SSD)
Supplier Device Package
34-DSBGA
Current - Supply
100µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM10502TLX/NOPBTexas Instruments0LM10502TLX/NOPB-ND5,50771 złSimilar
In-Stock: 0
Request Stock Notification
Marketplace Stock: 500 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,35000 zł19,35 zł
1014,76500 zł147,65 zł
2513,61920 zł340,48 zł
10012,36030 zł1 236,03 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,75944 zł2 939,86 zł
50011,39742 zł5 698,71 zł
75011,21603 zł8 412,02 zł
1 25011,01519 zł13 768,99 zł
1 75010,89777 zł19 071,10 zł
2 50010,78490 zł26 962,25 zł
Manufacturers Standard Package
Unit Price without VAT:19,35000 zł
Unit Price with VAT:23,80050 zł

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC