
LM10503SQE/NOPB | |
|---|---|
DigiKey Part Number | LM10503SQE/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM10503SQE/NOPB |
Description | IC BUCK PMU TRPL 2A 36WQFN |
Customer Reference | |
Detailed Description | Energy Management Unit (EMU) PMIC 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LM10503SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Energy Management Unit (EMU) | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |

