
LM10500SQE-1.0/NOPB | |
|---|---|
DigiKey Part Number | 296-51226-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM10500SQE-1.0/NOPB |
Description | IC ENERGY MGMT 5A 1V SD 28WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Energy Management Unit (EMU) PMIC 28-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM10500SQE-1.0/NOPB Models |
Category | Voltage - Supply 3V ~ 18V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 28-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 28-WQFN (5x5) |
Applications Energy Management Unit (EMU) | Base Product Number |
Current - Supply 9mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,54784 zł | 6 386,96 zł |
| Unit Price without VAT: | 25,54784 zł |
|---|---|
| Unit Price with VAT: | 31,42384 zł |

