New Product
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G34DBVRQ1

DigiKey Part Number
296-SN74LVC1G34DBVRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC1G34DBVRQ1CT-ND - Cut Tape (CT)
296-SN74LVC1G34DBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G34DBVRQ1
Description
SINGLE BUFFER GATE FOR 1.65V-TO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 941
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 zł1,15 zł
100,79000 zł7,90 zł
250,70240 zł17,56 zł
1000,60400 zł60,40 zł
2500,55756 zł139,39 zł
5000,52942 zł264,71 zł
1 0000,50627 zł506,27 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,47767 zł1 433,01 zł
6 0000,46368 zł2 782,08 zł
9 0000,45667 zł4 110,03 zł
15 0000,44891 zł6 733,65 zł
21 0000,44437 zł9 331,77 zł
30 0000,44001 zł13 200,30 zł
Manufacturers Standard Package
Unit Price without VAT:1,15000 zł
Unit Price with VAT:1,41450 zł