
ADS9224RIRHBT | |
|---|---|
DigiKey Part Number | 296-ADS9224RIRHBTTR-ND - Tape & Reel (TR) 296-ADS9224RIRHBTCT-ND - Cut Tape (CT) 296-ADS9224RIRHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS9224RIRHBT |
Description | IC ADC 16BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS9224RIRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,18000 zł | 99,18 zł |
| 10 | 79,88100 zł | 798,81 zł |
| 25 | 75,06480 zł | 1 876,62 zł |
| 100 | 71,42100 zł | 7 142,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 67,24592 zł | 16 811,48 zł |
| 500 | 65,72506 zł | 32 862,53 zł |
| Unit Price without VAT: | 99,18000 zł |
|---|---|
| Unit Price with VAT: | 121,99140 zł |









