General Purpose Digital Isolator 2500Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7631FCDW

DigiKey Part Number
296-35494-5-ND
Manufacturer
Manufacturer Product Number
ISO7631FCDW
Description
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 3 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7631FCDW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
2/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
28ns, 28ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.8ns, 2.9ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
143,07000 zł43,07 zł
1033,79300 zł337,93 zł
4030,49350 zł1 219,74 zł
12028,65233 zł3 438,28 zł
28027,57364 zł7 720,62 zł
52026,93296 zł14 005,14 zł
1 00026,36688 zł26 366,88 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,07000 zł
Unit Price with VAT:52,97610 zł