
TPD4F202YFUR | |
|---|---|
DigiKey Part Number | 296-TPD4F202YFURTR-ND - Tape & Reel (TR) 296-TPD4F202YFURCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPD4F202YFUR |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 15pF 10-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPD4F202YFUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 108MHz (Cutoff) | |
Attenuation Value | 40dB @ 1GHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 15pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFBGA, DSBGA | |
Size / Dimension | 0.061" L x 0.041" W (1.56mm x 1.05mm) | |
Height | 0.014" (0.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 zł | 1,28 zł |
| 10 | 1,04900 zł | 10,49 zł |
| 25 | 0,96560 zł | 24,14 zł |
| 50 | 0,90820 zł | 45,41 zł |
| 100 | 0,85400 zł | 85,40 zł |
| 250 | 0,78740 zł | 196,85 zł |
| 500 | 0,74058 zł | 370,29 zł |
| 1 000 | 0,69663 zł | 696,63 zł |
| Unit Price without VAT: | 1,28000 zł |
|---|---|
| Unit Price with VAT: | 1,57440 zł |

