
ISO7420FEDR | |
|---|---|
DigiKey Part Number | 296-28742-2-ND - Tape & Reel (TR) 296-28742-1-ND - Cut Tape (CT) 296-28742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7420FEDR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 50Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7420FEDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 11ns, 11ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1.8ns, 1.7ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,34000 zł | 30,34 zł |
| 10 | 23,51100 zł | 235,11 zł |
| 25 | 21,80640 zł | 545,16 zł |
| 100 | 19,93260 zł | 1 993,26 zł |
| 250 | 19,03960 zł | 4 759,90 zł |
| 500 | 18,50120 zł | 9 250,60 zł |
| 1 000 | 18,05818 zł | 18 058,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,59052 zł | 43 976,30 zł |
| Unit Price without VAT: | 30,34000 zł |
|---|---|
| Unit Price with VAT: | 37,31820 zł |











