


DRV5013ADQLPG | |
|---|---|
DigiKey Part Number | 296-38516-ND |
Manufacturer | |
Manufacturer Product Number | DRV5013ADQLPG |
Description | MAGNETIC SWITCH LATCH TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5013ADQLPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 zł | 3,63 zł |
| 5 | 3,19200 zł | 15,96 zł |
| 10 | 3,02600 zł | 30,26 zł |
| 25 | 2,83480 zł | 70,87 zł |
| 50 | 2,70440 zł | 135,22 zł |
| 100 | 2,58480 zł | 258,48 zł |
| 500 | 2,34432 zł | 1 172,16 zł |
| 1 000 | 2,25493 zł | 2 254,93 zł |
| 5 000 | 2,07502 zł | 10 375,10 zł |
| Unit Price without VAT: | 3,63000 zł |
|---|---|
| Unit Price with VAT: | 4,46490 zł |

