MFR Recommended

ISO124U/1KG4 | |
|---|---|
DigiKey Part Number | ISO124U/1KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISO124U/1KG4 |
Description | IC OPAMP ISOLATION 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO124U/1KG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 50 kHz | |
Voltage - Input Offset | 20 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 8 Leads | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,80544 zł | 52 805,44 zł |
| Unit Price without VAT: | 52,80544 zł |
|---|---|
| Unit Price with VAT: | 64,95069 zł |


