
ISO106 | |
|---|---|
DigiKey Part Number | ISO106-ND |
Manufacturer | |
Manufacturer Product Number | ISO106 |
Description | IC OPAMP ISOLATION 1 CIRC 16CDIP |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | ISO106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | 70 kHz | |
Voltage - Input Offset | 25 mV | |
Current - Supply | 25mA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 40-CDIP (0.600", 15.24mm), 16 Leads | |
Supplier Device Package | 16-CDIP | |
Base Product Number |

