
INA592IDGKT | |
|---|---|
DigiKey Part Number | 296-INA592IDGKTTR-ND - Tape & Reel (TR) 296-INA592IDGKTCT-ND - Cut Tape (CT) 296-INA592IDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA592IDGKT |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA592IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 18V/µs | |
-3db Bandwidth | 2 MHz | |
Voltage - Input Offset | 28 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,15000 zł | 15,15 zł |
| 10 | 11,48200 zł | 114,82 zł |
| 25 | 10,55920 zł | 263,98 zł |
| 100 | 9,54480 zł | 954,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,06140 zł | 2 265,35 zł |
| 500 | 8,76998 zł | 4 384,99 zł |
| 750 | 8,62407 zł | 6 468,05 zł |
| 1 250 | 8,46241 zł | 10 578,01 zł |
| 1 750 | 8,36789 zł | 14 643,81 zł |
| 2 500 | 8,27702 zł | 20 692,55 zł |
| Unit Price without VAT: | 15,15000 zł |
|---|---|
| Unit Price with VAT: | 18,63450 zł |

