Linear Voltage Regulator IC Positive Fixed 1 Output 0.5A SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 0.5A SOT-23-5
SOT-23-5

TLV75533PDYDR

DigiKey Part Number
296-TLV75533PDYDRTR-ND - Tape & Reel (TR)
296-TLV75533PDYDRCT-ND - Cut Tape (CT)
296-TLV75533PDYDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75533PDYDR
Description
IC REG LINEAR 3.3V 0.5A SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 0.5A SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV75533PDYDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.258V @ 500mA
Current - Output
Current - Quiescent (Iq)
40 µA
PSRR
46dB (100kHz), 52dB (1kHz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 084
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 zł1,06 zł
100,73400 zł7,34 zł
250,65160 zł16,29 zł
1000,56020 zł56,02 zł
2500,51636 zł129,09 zł
5000,48988 zł244,94 zł
1 0000,46816 zł468,16 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,44127 zł1 323,81 zł
6 0000,42812 zł2 568,72 zł
9 0000,42154 zł3 793,86 zł
15 0000,41424 zł6 213,60 zł
21 0000,40997 zł8 609,37 zł
30 0000,40587 zł12 176,10 zł
75 0000,39703 zł29 777,25 zł
Manufacturers Standard Package
Unit Price without VAT:1,06000 zł
Unit Price with VAT:1,30380 zł