
INA338AIDGST | |
|---|---|
DigiKey Part Number | 296-13454-2-ND - Tape & Reel (TR) 296-13454-1-ND - Cut Tape (CT) 296-13454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA338AIDGST |
Description | IC INST AMP 1 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA338AIDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 1 kHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 2.4mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,69000 zł | 28,69 zł |
| 10 | 22,20500 zł | 222,05 zł |
| 25 | 20,58120 zł | 514,53 zł |
| 100 | 18,79650 zł | 1 879,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,94596 zł | 4 486,49 zł |
| 500 | 17,43326 zł | 8 716,63 zł |
| 750 | 17,17657 zł | 12 882,43 zł |
| 1 250 | 16,89219 zł | 21 115,24 zł |
| 1 750 | 16,72591 zł | 29 270,34 zł |
| Unit Price without VAT: | 28,69000 zł |
|---|---|
| Unit Price with VAT: | 35,28870 zł |

