
INA301A3QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA301A3QDGKRQ1TR-ND - Tape & Reel (TR) 296-INA301A3QDGKRQ1CT-ND - Cut Tape (CT) 296-INA301A3QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA301A3QDGKRQ1 |
Description | IC CURRENT MONITOR 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA301A3QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 0V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,08000 zł | 11,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,74371 zł | 16 859,28 zł |
| 5 000 | 6,61463 zł | 33 073,15 zł |
| Unit Price without VAT: | 11,08000 zł |
|---|---|
| Unit Price with VAT: | 13,62840 zł |

