Current Sense Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA293A5QDBVRQ1

DigiKey Part Number
296-INA293A5QDBVRQ1TR-ND - Tape & Reel (TR)
296-INA293A5QDBVRQ1CT-ND - Cut Tape (CT)
296-INA293A5QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA293A5QDBVRQ1
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.5V/µs
-3db Bandwidth
900 kHz
Current - Input Bias
20 µA
Voltage - Input Offset
2 µV
Current - Supply
1.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 044
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,83000 zł13,83 zł
1010,44000 zł104,40 zł
259,59200 zł239,80 zł
1008,65740 zł865,74 zł
2508,21180 zł2 052,95 zł
5007,94334 zł3 971,67 zł
1 0007,72235 zł7 722,35 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,44937 zł22 348,11 zł
Manufacturers Standard Package
Unit Price without VAT:13,83000 zł
Unit Price with VAT:17,01090 zł