
INA290A4IDCKT | |
|---|---|
DigiKey Part Number | 296-INA290A4IDCKTTR-ND - Tape & Reel (TR) 296-INA290A4IDCKTCT-ND - Cut Tape (CT) 296-INA290A4IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA290A4IDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 850 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 370µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 zł | 11,89 zł |
| 10 | 8,90700 zł | 89,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 zł | 11,89 zł |
| 10 | 8,90700 zł | 89,07 zł |
| 25 | 8,16440 zł | 204,11 zł |
| Unit Price without VAT: | 11,89000 zł |
|---|---|
| Unit Price with VAT: | 14,62470 zł |




