Current Sense Amplifier 1 Circuit SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA290A2IDCKR

DigiKey Part Number
296-INA290A2IDCKRTR-ND - Tape & Reel (TR)
296-INA290A2IDCKRCT-ND - Cut Tape (CT)
296-INA290A2IDCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA290A2IDCKR
Description
IC CURR SENSE 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
INA290A2IDCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
20 µA
Voltage - Input Offset
3 µV
Current - Supply
370µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 492
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,78000 zł11,78 zł
108,82300 zł88,23 zł
258,08360 zł202,09 zł
1007,27220 zł727,22 zł
2506,88560 zł1 721,40 zł
5006,78008 zł3 390,04 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,22340 zł18 670,20 zł
6 0006,10739 zł36 644,34 zł
Manufacturers Standard Package
Unit Price without VAT:11,78000 zł
Unit Price with VAT:14,48940 zł