
INA290A1IDCKT | |
|---|---|
DigiKey Part Number | 296-INA290A1IDCKTTR-ND - Tape & Reel (TR) 296-INA290A1IDCKTCT-ND - Cut Tape (CT) 296-INA290A1IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA290A1IDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-5 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA290A1IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 370µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,96144 zł | 1 740,36 zł |
| 500 | 6,72734 zł | 3 363,67 zł |
| 750 | 6,61012 zł | 4 957,59 zł |
| 1 250 | 6,48015 zł | 8 100,19 zł |
| 1 750 | 6,40423 zł | 11 207,40 zł |
| 2 500 | 6,33119 zł | 15 827,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 zł | 12,22 zł |
| 10 | 9,17100 zł | 91,71 zł |
| 25 | 8,40960 zł | 210,24 zł |
| 100 | 7,57050 zł | 757,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 zł | 11,89 zł |
| 10 | 8,90700 zł | 89,07 zł |
| 25 | 8,16440 zł | 204,11 zł |
| 100 | 7,35000 zł | 735,00 zł |
| Unit Price without VAT: | 11,89000 zł |
|---|---|
| Unit Price with VAT: | 14,62470 zł |

