


TLV71211DSET | |
|---|---|
DigiKey Part Number | 296-TLV71211DSETTR-ND - Tape & Reel (TR) 296-TLV71211DSETCT-ND - Cut Tape (CT) 296-TLV71211DSETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71211DSET |
Description | IC REG LINEAR 1.1V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71211DSET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,00308 zł | 500,77 zł |
| 500 | 1,92034 zł | 960,17 zł |
| Unit Price without VAT: | 2,00308 zł |
|---|---|
| Unit Price with VAT: | 2,46379 zł |

