
DAC70501ZDGST | |
|---|---|
DigiKey Part Number | 296-DAC70501ZDGSTTR-ND - Tape & Reel (TR) 296-DAC70501ZDGSTCT-ND - Cut Tape (CT) 296-DAC70501ZDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC70501ZDGST |
Description | SINGLE CHAN DAC 14BIT- ZEROCODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC70501ZDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,26000 zł | 23,26 zł |
| 10 | 17,86100 zł | 178,61 zł |
| 25 | 16,51360 zł | 412,84 zł |
| 100 | 15,03240 zł | 1 503,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,32644 zł | 3 581,61 zł |
| 500 | 13,90066 zł | 6 950,33 zł |
| 750 | 13,68753 zł | 10 265,65 zł |
| 1 250 | 13,45143 zł | 16 814,29 zł |
| 1 750 | 13,31334 zł | 23 298,35 zł |
| 2 500 | 13,18062 zł | 32 951,55 zł |
| Unit Price without VAT: | 23,26000 zł |
|---|---|
| Unit Price with VAT: | 28,60980 zł |

