
INA190A3IDCKT | |
|---|---|
DigiKey Part Number | 296-INA190A3IDCKTTR-ND - Tape & Reel (TR) 296-INA190A3IDCKTCT-ND - Cut Tape (CT) 296-INA190A3IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A3IDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A3IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 35 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,78000 zł | 11,78 zł |
| 10 | 8,82600 zł | 88,26 zł |
| 25 | 8,09120 zł | 202,28 zł |
| 100 | 7,28320 zł | 728,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,89760 zł | 1 724,40 zł |
| 500 | 6,66534 zł | 3 332,67 zł |
| 750 | 6,54897 zł | 4 911,73 zł |
| 1 250 | 6,42006 zł | 8 025,08 zł |
| 1 750 | 6,34470 zł | 11 103,22 zł |
| 2 500 | 6,27222 zł | 15 680,55 zł |
| Unit Price without VAT: | 11,78000 zł |
|---|---|
| Unit Price with VAT: | 14,48940 zł |


