


DRV5021A1QDBZR | |
|---|---|
DigiKey Part Number | 296-DRV5021A1QDBZRTR-ND - Tape & Reel (TR) 296-DRV5021A1QDBZRCT-ND - Cut Tape (CT) 296-DRV5021A1QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5021A1QDBZR |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.4mT Trip, 0.4mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 2.8mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 5 | 1,71000 zł | 8,55 zł |
| 10 | 1,61800 zł | 16,18 zł |
| 25 | 1,50840 zł | 37,71 zł |
| 50 | 1,43360 zł | 71,68 zł |
| 100 | 1,36500 zł | 136,50 zł |
| 500 | 1,22796 zł | 613,98 zł |
| 1 000 | 1,17704 zł | 1 177,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10493 zł | 3 314,79 zł |
| 6 000 | 1,06431 zł | 6 385,86 zł |
| 9 000 | 1,04214 zł | 9 379,26 zł |
| 15 000 | 1,01576 zł | 15 236,40 zł |
| 21 000 | 0,99928 zł | 20 984,88 zł |
| 30 000 | 0,98255 zł | 29 476,50 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |


