


TPS7A0518PDBZR | |
|---|---|
DigiKey Part Number | 296-TPS7A0518PDBZRTR-ND - Tape & Reel (TR) 296-TPS7A0518PDBZRCT-ND - Cut Tape (CT) 296-TPS7A0518PDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0518PDBZR |
Description | IC REG LINEAR 1.8V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0518PDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.392V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 zł | 2,24 zł |
| 10 | 1,57700 zł | 15,77 zł |
| 25 | 1,41440 zł | 35,36 zł |
| 100 | 1,23440 zł | 123,44 zł |
| 250 | 1,14820 zł | 287,05 zł |
| 500 | 1,09620 zł | 548,10 zł |
| 1 000 | 1,05349 zł | 1 053,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00070 zł | 3 002,10 zł |
| 6 000 | 0,97487 zł | 5 849,22 zł |
| 9 000 | 0,96193 zł | 8 657,37 zł |
| 15 000 | 0,94759 zł | 14 213,85 zł |
| 21 000 | 0,93921 zł | 19 723,41 zł |
| 30 000 | 0,93116 zł | 27 934,80 zł |
| Unit Price without VAT: | 2,24000 zł |
|---|---|
| Unit Price with VAT: | 2,75520 zł |











