
OPA4191IRUMR | |
|---|---|
DigiKey Part Number | 296-OPA4191IRUMRTR-ND - Tape & Reel (TR) 296-OPA4191IRUMRCT-ND - Cut Tape (CT) 296-OPA4191IRUMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4191IRUMR |
Description | IC CMOS 4 CIRCUIT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA4191IRUMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7.5V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 140µA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,34000 zł | 22,34 zł |
| 10 | 17,14600 zł | 171,46 zł |
| 25 | 15,84600 zł | 396,15 zł |
| 100 | 14,41570 zł | 1 441,57 zł |
| 250 | 13,73376 zł | 3 433,44 zł |
| 500 | 13,32268 zł | 6 661,34 zł |
| 1 000 | 12,98441 zł | 12 984,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,56654 zł | 37 699,62 zł |
| Unit Price without VAT: | 22,34000 zł |
|---|---|
| Unit Price with VAT: | 27,47820 zł |











