Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA122UA/2K5

DigiKey Part Number
296-38945-2-ND - Tape & Reel (TR)
296-38945-1-ND - Cut Tape (CT)
296-38945-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA122UA/2K5
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA122UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.16V/µs
-3db Bandwidth
120 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
150 µV
Current - Supply
60µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,61000 zł24,61 zł
1018,94700 zł189,47 zł
2517,53040 zł438,26 zł
10015,97220 zł1 597,22 zł
25015,22960 zł3 807,40 zł
50014,78182 zł7 390,91 zł
1 00014,41340 zł14 413,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,02444 zł35 061,10 zł
Manufacturers Standard Package
Unit Price without VAT:24,61000 zł
Unit Price with VAT:30,27030 zł