


STM32F302CCT6TR | |
|---|---|
DigiKey Part Number | 497-18774-2-ND - Tape & Reel (TR) 497-18774-1-ND - Cut Tape (CT) 497-18774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F302CCT6TR |
Description | IC MCU 32BIT 256KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F302CCT6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 9x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,14000 zł | 25,14 zł |
| 10 | 19,34000 zł | 193,40 zł |
| 25 | 17,89520 zł | 447,38 zł |
| 100 | 16,30470 zł | 1 630,47 zł |
| 250 | 15,54700 zł | 3 886,75 zł |
| 500 | 15,09026 zł | 7 545,13 zł |
| 1 000 | 14,71424 zł | 14 714,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 15,73902 zł | 37 773,65 zł |
| Unit Price without VAT: | 25,14000 zł |
|---|---|
| Unit Price with VAT: | 30,92220 zł |



















