
EMB1428QSQX/NOPB | |
|---|---|
DigiKey Part Number | 296-EMB1428QSQX/NOPBTR-ND - Tape & Reel (TR) 296-EMB1428QSQX/NOPBCT-ND - Cut Tape (CT) 296-EMB1428QSQX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMB1428QSQX/NOPB |
Description | IC BATT BAL LI-ION 1-7C 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC Lithium Ion 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | EMB1428QSQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 7 | |
Fault Protection | - | |
Interface | SPI | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,80000 zł | 82,80 zł |
| 10 | 66,39000 zł | 663,90 zł |
| 25 | 62,28880 zł | 1 557,22 zł |
| 100 | 57,78170 zł | 5 778,17 zł |
| 250 | 55,63256 zł | 13 908,14 zł |
| 500 | 54,33736 zł | 27 168,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,14675 zł | 130 366,88 zł |
| Unit Price without VAT: | 82,80000 zł |
|---|---|
| Unit Price with VAT: | 101,84400 zł |

