DS99R421ISQX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 30,22918 zł
Datasheet
1.03Gbps Serializer 4 Input 1 Output 36-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS99R421ISQX/NOPB

DigiKey Part Number
DS99R421ISQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS99R421ISQX/NOPB
Description
IC LVDS/FPD 5-43MHZ LINK 36WQFN
Customer Reference
Detailed Description
1.03Gbps Serializer 4 Input 1 Output 36-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DS99R421ISQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Serializer
Data Rate
1.03Gbps
Input Type
FPD-Link, LVDS
Output Type
FPD-Link II, LVDS
Number of Inputs
4
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,84238 zł62 105,95 zł
Manufacturers Standard Package
Unit Price without VAT:24,84238 zł
Unit Price with VAT:30,55613 zł