
DS99R105SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-35367-2-ND - Tape & Reel (TR) 296-35367-1-ND - Cut Tape (CT) 296-35367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS99R105SQ/NOPB |
Description | IC SERIALIZER 40MHZ 24BIT 48WQFN |
Customer Reference | |
Detailed Description | 960Mbps Serializer 24 Input 1 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS99R105SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 960Mbps | |
Input Type | LVCMOS | |
Output Type | FPD-Link, LVDS | |
Number of Inputs | 24 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,62000 zł | 42,62 zł |
| 10 | 33,44800 zł | 334,48 zł |
| 25 | 31,15520 zł | 778,88 zł |
| 100 | 28,63410 zł | 2 863,41 zł |
| Unit Price without VAT: | 42,62000 zł |
|---|---|
| Unit Price with VAT: | 52,42260 zł |

